Part Details for ELM 2-12MM by Bivar Inc
Overview of ELM 2-12MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM2-12MM-ND
|
DigiKey | LED MT SR VERT 12MM 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0469 / $0.3800 | Buy Now |
DISTI #
749-ELM-2-12MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 12MM RoHS: Compliant | 2960 |
|
$0.0460 / $0.3800 | Buy Now |
DISTI #
70533316
|
RS | LED Mount, Self Retaining, Vertical,12 mm,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-12MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1510 | RFQ |
|
Future Electronics | ELM 2 Series T-1 2 Leads Extruded Self Retaining 2 mm LED Mount RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0679 / $0.0711 | Buy Now |
DISTI #
ELM2-12MM
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 12mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0800 / $0.1140 | RFQ |
|
New Advantage Corporation | ELM 2 Series T-1 2 Leads Extruded Self Retaining 2 mm LED Mount RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0851 / $0.0911 | Buy Now |
Part Details for ELM 2-12MM
ELM 2-12MM CAD Models
ELM 2-12MM Part Data Attributes:
|
ELM 2-12MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 2-12MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |