Part Details for ELM 2-2MM by Bivar Inc
Overview of ELM 2-2MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for ELM 2-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3357
|
Newark | Led Mount, Self Retaining, Vertical, 2 Mm, 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 2-2MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
492-2498-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0345 / $0.2500 | Buy Now |
DISTI #
749-ELM-2-2MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 2MM RoHS: Compliant | 4516 |
|
$0.0320 / $0.2500 | Buy Now |
DISTI #
70533368
|
RS | LED Mount, Self Retaining, Vertical,2 mm,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-2MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0440 | RFQ |
|
Future Electronics | ELM 2 Series T-1 Extruded Self Retaining 2 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |
DISTI #
ELM2-2MM
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |