Part Details for ELM 2-3MM by Bivar Inc
Overview of ELM 2-3MM by Bivar Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3383
|
Newark | Led Mount, 3Mm, Pvc, Black, Height:3Mm, External Diameter:4.8Mm, Spacer Material:Pvc (Polyvinylchloride), Product Range:- Rohs Compliant: Yes |Bivar ELM 2-3MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
492-ELM2-3MM-ND
|
DigiKey | SPACER LED 3MM LENGTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$0.0307 / $0.2500 | Buy Now |
DISTI #
749-ELM-2-3MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 3MM RoHS: Compliant | 4617 |
|
$0.0300 / $0.2500 | Buy Now |
DISTI #
70533391
|
RS | LED Mount, Self Retaining, Vertical,3 mm,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-3MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0440 | RFQ |
|
Future Electronics | LED Mount Self Retaining Vertical 3 mm, 3 mm LED 2 Lead Round Extruded PVC Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.0399 / $0.0482 | Buy Now |
|
Bisco Industries | 2297 |
|
Buy Now | ||
DISTI #
BIVELM 2-3MM
|
Heilind Electronics | LED Mount, Self mm,3 mm LED,2 Retaining,Vertical,3 Lead,Rou | Americas - 2934 in Stock |
|
$0.0283 / $0.0638 | Buy Now |
|
Quest Components | 1600 |
|
$0.1623 / $0.5410 | Buy Now | |
DISTI #
ELM2-3MM
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 3mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0536 / $0.1674 | RFQ |
DISTI #
BIVELM 2-3MM
|
Interstate Connecting Components | LED Mount, Self mm,3 mm LED,2 Retaining,Vertical,3 Lead,Rou | 684 |
|
$0.0283 / $0.0638 | Buy Now |