Part Details for ELM 2-510 by Bivar Inc
Overview of ELM 2-510 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 2-510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM2-510-ND
|
DigiKey | LED MT SR VERT X 0.510" 3MM 2LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
365 In Stock |
|
$0.0667 / $0.3900 | Buy Now |
DISTI #
749-ELM-2-510
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .510 inch RoHS: Compliant | 0 |
|
$0.1040 / $0.3900 | Order Now |
DISTI #
70533415
|
RS | LED Mnt, Self Retaining, Vertical,0.510in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 2-510 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1000 | Buy Now |
|
Bisco Industries | 1052 |
|
Buy Now | ||
DISTI #
ELM2-510
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1170 / $0.1670 | RFQ |