Part Details for ELM 3-12MM by Bivar Inc
Overview of ELM 3-12MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63724-101LF | Amphenol Communications Solutions | Receptacle Guide module, 5 row, 12mm | |
10082972-001LF | Amphenol Communications Solutions | 10082972-001LF-GIG-ARRAY 12MM RECEP 112 | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy |
Price & Stock for ELM 3-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3572
|
Newark | Led Mount, Self Retaining, Vertical, 12 Mm, 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-12MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 / $0.1020 | Buy Now |
DISTI #
ELM3-12MM-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0813 | Buy Now |
DISTI #
749-ELM-3-12MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 12MM RoHS: Compliant | 0 |
|
$0.0740 / $0.2100 | Order Now |
DISTI #
70533591
|
RS | LED Mount, Self Retaining, Vertical,12 mm,5 mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-12MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.0890 | RFQ |
|
Future Electronics | ELM 3 Series T-1 3/4 Extruded Self Retaining 12 mm Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0812 / $0.0993 | Buy Now |
DISTI #
ELM3-12MM
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 12mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0950 / $0.1360 | RFQ |
Part Details for ELM 3-12MM
ELM 3-12MM CAD Models
ELM 3-12MM Part Data Attributes
|
ELM 3-12MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-12MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |