Part Details for ELM 3-20MM by Bivar Inc
Overview of ELM 3-20MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
380-5492-20W | Amphenol Communications Solutions | Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy | |
55727-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon. |
Price & Stock for ELM 3-20MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3594
|
Newark | Led Mount, Self Retaining, Vertical, 20 Mm, 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-20MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM3-20MM-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
989 In Stock |
|
$0.0718 / $0.3900 | Buy Now |
DISTI #
749-ELM-3-20MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 20MM RoHS: Compliant | 8100 |
|
$0.0710 / $0.3900 | Buy Now |
DISTI #
70533616
|
RS | LED Mount, Self Retaining, Vertical,20 mm,5 mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-20MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM3-20MM
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 20mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 3-20MM
ELM 3-20MM CAD Models
ELM 3-20MM Part Data Attributes
|
ELM 3-20MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-20MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |