There are no models available for this part yet.
Overview of ELM 3-350P by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27350PWR | Texas Instruments | Single Cell Li-Ion Battery Manager with Impedance Track Fuel Gauge Technology 20-TSSOP -40 to 85 | |
TPS2350PWR | Texas Instruments | Hot Swap Power Manager For Redundant -48V Supplies 14-TSSOP -40 to 85 |
Price & Stock for ELM 3-350P by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-ELM3-350P-ND
|
DigiKey | LED HOLDER T1 3/4 PVC NATURAL Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0952 | Buy Now | |
DISTI #
749-ELM3-350P
|
Mouser Electronics | LED Mounting Hardware 3 Leads 0.35in. RoHS: Compliant | 0 |
|
$0.0530 / $0.3600 | Order Now |