Part Details for ELM 3-400 by Bivar Inc
Overview of ELM 3-400 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3-400-ND
|
DigiKey | LED MT SR VERT X 0.400" 5MM 3LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
998 In Stock |
|
$0.0530 / $0.3100 | Buy Now |
DISTI #
749-ELM-3-400
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .400 inch RoHS: Compliant | 3548 |
|
$0.0530 / $0.3000 | Buy Now |
DISTI #
70533667
|
RS | LED Mnt, Self Retaining, Vertical,0.400in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 | RFQ |
|
Future Electronics | ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining .400 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$0.0812 / $0.0993 | Buy Now |
|
Bisco Industries | 104 |
|
Buy Now | ||
DISTI #
ELM3-400
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1 | 0 |
|
$0.1090 / $0.3400 | RFQ |
Part Details for ELM 3-400
ELM 3-400 CAD Models
ELM 3-400 Part Data Attributes:
|
ELM 3-400
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-400
Bivar Inc
|
Samacsys Manufacturer | Bivar |