Part Details for ELM 3-4MM by Bivar Inc
Overview of ELM 3-4MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3-4MM-ND
|
DigiKey | LED MT SR VERT 4MM 5MM 3LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
700 In Stock |
|
$0.0339 / $0.2700 | Buy Now |
DISTI #
749-ELM-3-4MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 4MM RoHS: Compliant | 148790 |
|
$0.0320 / $0.1500 | Buy Now |
DISTI #
70533687
|
RS | LED Mount, Self Retaining, Vertical,4 mm,5 mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-4MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0520 | RFQ |
|
Future Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 4mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0479 / $0.0581 | Buy Now |
DISTI #
ELM3-4MM
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 4mm, black, UL94V-0 Min Qty: 1 | 0 |
|
$0.0640 / $0.2010 | RFQ |
Part Details for ELM 3-4MM
ELM 3-4MM CAD Models
ELM 3-4MM Part Data Attributes
|
ELM 3-4MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-4MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |