Part Details for ELM 3-500 by Bivar Inc
Overview of ELM 3-500 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3-500-ND
|
DigiKey | LED MT SR VERT X 0.500" 5MM 3LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
30052 In Stock |
|
$0.0636 / $0.3700 | Buy Now |
DISTI #
749-ELM-3-500
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .500 inch RoHS: Compliant | 10442 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
70347140
|
RS | LED Mount Self Ret 5mm Black .500 inch. | Bivar Inc. ELM 3-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$0.1230 | Buy Now |
DISTI #
70533688
|
RS | LED Mnt, Self Retaining, Vertical,0.500in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4103 |
|
$0.0540 | Buy Now |
|
Future Electronics | ELM 3 Series 5 mm 3 Leads Extruded Self Retaining LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0958 / $0.1170 | Buy Now |
|
Bisco Industries | 1189 |
|
Buy Now | ||
DISTI #
ELM3-500
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1 | 0 |
|
$0.1280 / $0.4010 | RFQ |
Part Details for ELM 3-500
ELM 3-500 CAD Models
ELM 3-500 Part Data Attributes:
|
ELM 3-500
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-500
Bivar Inc
|
Samacsys Manufacturer | Bivar |