Part Details for ELM 3-610 by Bivar Inc
Overview of ELM 3-610 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 3-610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3670
|
Newark | Led Mount, Self Retaining, Vertical, 0.610 In., 5 Mm Led, 3 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 3-610 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
ELM3-610-ND
|
DigiKey | LED MT SR VERT X 0.610" 5MM 3LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1022 | Buy Now |
DISTI #
749-ELM-3-610
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .610 inch RoHS: Compliant | 0 |
|
$0.0960 / $0.3900 | Order Now |
DISTI #
70533711
|
RS | LED Mnt, Self Retaining, Vertical,0.610in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-610 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1000 | Buy Now |
DISTI #
ELM3-610
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1170 / $0.1670 | RFQ |
Part Details for ELM 3-610
ELM 3-610 CAD Models
ELM 3-610 Part Data Attributes:
|
ELM 3-610
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-610
Bivar Inc
|
Samacsys Manufacturer | Bivar |