There are no models available for this part yet.
Overview of ELM 3-625 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM 3-625 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELM3-625-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
930 In Stock |
|
$0.0667 / $0.3900 | Buy Now | |
DISTI #
749-ELM-3-625
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black .625 inch RoHS: Compliant | 109 |
|
$0.0660 / $0.3900 | Buy Now | |
DISTI #
70533714
|
RS | LED Mnt, Self Retaining, Vertical,0.625in.,5mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-625 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1090 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1000 | Buy Now | ||
DISTI #
ELM3-625
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1170 / $0.1670 | RFQ |