Part Details for ELM 3-7MM by Bivar Inc
Overview of ELM 3-7MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135739-002LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 7MM | |
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. |
Price & Stock for ELM 3-7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM3-7MM-ND
|
DigiKey | LED HOLDER T1 3/4 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0593 | Buy Now |
DISTI #
749-ELM-3-7MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 5mm Black 7MM RoHS: Compliant | 4660 |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
70533750
|
RS | LED Mount, Self Retaining, Vertical,7 mm,5 mm LED,3 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 3-7MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ |
|
Future Electronics | Black 7 mm Self Retaining LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0582 / $0.0658 | Buy Now |
DISTI #
ELM3-7MM
|
TME | Spacer sleeve, LED, Øout: 6.5mm, ØLED: 5mm, L: 7mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0670 / $0.0960 | RFQ |
Part Details for ELM 3-7MM
ELM 3-7MM CAD Models
ELM 3-7MM Part Data Attributes
|
ELM 3-7MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 3-7MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |