Part Details for ELM 4-22MM by Bivar Inc
Overview of ELM 4-22MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5022MM/NOPB | Texas Instruments | 6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125 | |
LMV822MM | Texas Instruments | Low Voltage, Low Power, RRO, 5 MHz Op Amps 8-VSSOP -40 to 85 | |
LMH6622MMX/NOPB | Texas Instruments | Dual Wideband, Low Noise, 160MHz, Operational Amplifiers 8-VSSOP -40 to 85 |
Price & Stock for ELM 4-22MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM4-22MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
749-ELM-4-22MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 22MM RoHS: Compliant | 0 |
|
$0.0970 / $0.3900 | Order Now |
DISTI #
70533898
|
RS | LED Mount, Self Retaining, Vertical,22mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-22MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM4-22MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 22mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |