Part Details for ELM 4-240 by Bivar Inc
Overview of ELM 4-240 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 4-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3845
|
Newark | Led Mount, Self Retaining, Vertical, 0.240In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-240 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0670 | Buy Now |
DISTI #
ELM4-240-ND
|
DigiKey | LED MT SR VERT Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0498 | Buy Now |
DISTI #
749-ELM-4-240
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .240 inch RoHS: Compliant | 1745 |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
70533902
|
RS | LED Mnt, Self Retaining, Vertical,0.240in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-240 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0480 | Buy Now |
|
Bisco Industries | 199 |
|
Buy Now | ||
DISTI #
ELM4-240
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0562 / $0.0803 | RFQ |
Part Details for ELM 4-240
ELM 4-240 CAD Models
ELM 4-240 Part Data Attributes:
|
ELM 4-240
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-240
Bivar Inc
|
Samacsys Manufacturer | Bivar |