Part Details for ELM 4-25MM by Bivar Inc
Overview of ELM 4-25MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for ELM 4-25MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3847
|
Newark | Led Mount, Self Retaining, Vertical, 25Mm., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-25MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM4-25MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0977 | Buy Now |
DISTI #
749-ELM-4-25MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 25MM RoHS: Compliant | 8965 |
|
$0.1080 / $0.4000 | Buy Now |
DISTI #
70533907
|
RS | LED Mount, Self Retaining, Vertical,25mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-25MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1107 | Buy Now |
DISTI #
ELM4-25MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 25mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |
Part Details for ELM 4-25MM
ELM 4-25MM CAD Models
ELM 4-25MM Part Data Attributes
|
ELM 4-25MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 4-25MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |