Part Details for ELM 4-3MM by Bivar Inc
Overview of ELM 4-3MM by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136378-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. | |
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
10132199-001LF | Amphenol Communications Solutions | PwrBlok® , Power Connectors, 3mm Power Pin diameter, vertical plug. |
Price & Stock for ELM 4-3MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R3857
|
Newark | Led Mount, Self Retaining, Vertical, 3Mm., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 4-3MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
ELM4-3MM-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0307 / $0.2500 | Buy Now |
DISTI #
749-ELM-4-3MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 3MM RoHS: Compliant | 4952 |
|
$0.0250 / $0.2400 | Buy Now |
DISTI #
70533940
|
RS | LED Mount, Self Retaining, Vertical,3mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 4-3MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |
DISTI #
ELM4-3MM
|
TME | Spacer sleeve, LED, Øout: 3.7mm, ØLED: 3mm, L: 3mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.0469 / $0.0670 | RFQ |