Part Details for ELM 5-18MM by Bivar Inc
Overview of ELM 5-18MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-18MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4028
|
Newark | Led Mount, Self Retaining, Vertical, 18Mm., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-18MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1250 | Buy Now |
DISTI #
ELM5-18MM-ND
|
DigiKey | LED MT SR VERT 18MM 3MM 2LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1022 | Buy Now |
DISTI #
749-ELM-5-18MM
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black 18MM RoHS: Compliant | 0 |
|
$0.0960 / $0.3900 | Order Now |
DISTI #
70534111
|
RS | LED Mount, Self Retaining, Vertical,18mm.,3 mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-18MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1000 | Buy Now |
Part Details for ELM 5-18MM
ELM 5-18MM CAD Models
ELM 5-18MM Part Data Attributes
|
ELM 5-18MM
Bivar Inc
Buy Now
|
Compare Parts:
ELM 5-18MM
Bivar Inc
|
Samacsys Manufacturer | Bivar |