Part Details for ELM 5-205 by Bivar Inc
Overview of ELM 5-205 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4034
|
Newark | Led Mount, Self Retaining, Vertical, 0.205In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-205 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
ELM5-205-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0475 | Buy Now |
DISTI #
749-ELM-5-205
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .205 inch RoHS: Compliant | 0 |
|
$0.0460 / $0.2700 | Order Now |
DISTI #
70534117
|
RS | LED Mnt, Self Retaining, Vertical,0.205in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |