Part Details for ELM 5-255 by Bivar Inc
Overview of ELM 5-255 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 5-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4045
|
Newark | Led Mount, Self Retaining, Vertical, 0.255In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 5-255 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0690 | Buy Now |
DISTI #
ELM5-255-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0522 | Buy Now |
DISTI #
749-ELM-5-255
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .255 inch RoHS: Compliant | 5490 |
|
$0.0460 / $0.2900 | Buy Now |
DISTI #
70534132
|
RS | LED Mnt, Self Retaining, Vertical,0.255in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 5-255 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0520 / $0.0540 | RFQ |
|
Future Electronics | LED Mount, Self Retaining,Vertical,0.255 in.,3 mm LED,2 Lead,Round,Extruded PVC, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0500 / $0.0569 | Buy Now |