Part Details for ELM 7-1.250 by Bivar Inc
Overview of ELM 7-1.250 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 7-1.250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9537
|
Newark | Elm 7-1.250 |Bivar ELM 7-1.250 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1560 | Buy Now |
DISTI #
ELM7-1.250-ND
|
DigiKey | LED HOLDER T1 PVC BLACK Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1111 | Buy Now |
DISTI #
749-ELM7-1.250
|
Mouser Electronics | LED Mounting Hardware LED Mount, Self Retaining, Vertical, 1.250 in., 3 mm LED, 2 Lead, Round, Extruded PVC, Black RoHS: Compliant | 0 |
|
$0.0940 / $0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1254 | Buy Now |
DISTI #
ELM7-1.250
|
TME | Spacer sleeve, LED, Øout: 3mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.1470 / $0.2100 | RFQ |