Part Details for ELM 7-230 by Bivar Inc
Overview of ELM 7-230 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM 7-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R4186
|
Newark | Led Mount, Self Retaining, Vertical, 0.230 In., 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM 7-230 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
ELM7-230-ND
|
DigiKey | LED MT SR VERT X 0.230" 3MM 2LD Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0475 | Buy Now |
DISTI #
749-ELM-7-230
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3mm Black .230 inch RoHS: Compliant | 0 |
|
$0.0440 / $0.2700 | Order Now |
DISTI #
70534296
|
RS | LED Mnt, Self Retaining, Vertical,0.230in.,3mm LED,2 Lead, Round, Extruded PVC, Black | Bivar Inc. ELM 7-230 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0454 | Buy Now |
DISTI #
ELM7-230
|
TME | Spacer sleeve, LED, Øout: 3mm, ØLED: 3mm, black, UL94V-0, Mat: PVC Min Qty: 1000 | 0 |
|
$0.0531 / $0.0758 | RFQ |
Part Details for ELM 7-230
ELM 7-230 CAD Models
ELM 7-230 Part Data Attributes
|
ELM 7-230
Bivar Inc
Buy Now
|
Compare Parts:
ELM 7-230
Bivar Inc
|
Samacsys Manufacturer | Bivar |