Part Details for ELM11505ADT by Bivar Inc
Overview of ELM11505ADT by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ELM11505ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELM11505ADT-ND
|
DigiKey | LED CBI ASSY 5MM AMB DIFF 2LD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2232 / $0.2576 | Buy Now |
DISTI #
749-ELM11505ADT
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.150 in. Length, 5mm LED, 2 Lead Single Color, Amber, Diffused Lens, Black PVC Alloy, Tape/Reel. RoHS: Compliant | 0 |
|
$0.2230 / $0.2280 | Order Now |
|
Future Electronics | Vertical LED assembly 150 spacer/Amber LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
Part Details for ELM11505ADT
ELM11505ADT CAD Models
ELM11505ADT Part Data Attributes
|
ELM11505ADT
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM11505ADT
Bivar Inc
Single Color LED, Amber, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for ELM11505ADT
This table gives cross-reference parts and alternative options found for ELM11505ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELM11505ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELM11505ADA | Single Color LED, Amber, Diffused, T-1 3/4, 5mm | Bivar Inc | ELM11505ADT vs ELM11505ADA |
ELM11505AD | Single Color LED, Amber, Diffused, T-1 3/4, 5mm | Bivar Inc | ELM11505ADT vs ELM11505AD |