Part Details for ELM12005HD by Bivar Inc
Overview of ELM12005HD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12005HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4690
|
Newark | Led, T-1 3/4, Red, 30Mcd, 625Nm, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Led Color:Red, Led Mounting:Through Hole, Leaded Process Compatible:Yes, Lens Shape:Round, Luminous Intensity:40Mcd Rohs Compliant: Yes |Bivar ELM12005HD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.3260 | Buy Now |
DISTI #
749-ELM12005HD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.2110 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2150 | Buy Now |
Part Details for ELM12005HD
ELM12005HD CAD Models
ELM12005HD Part Data Attributes
|
ELM12005HD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12005HD
Bivar Inc
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5088.6 mm | |
Packing Method | TRAY | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |