Part Details for ELM12355BWD by Bivar Inc
Overview of ELM12355BWD by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12355BWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM12355BWD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.235 in. Length, 5 mm Blue LED w\ Diffused Lens, Black PVC Alloy, 430 nm RoHS: Compliant | 0 |
|
$1.0000 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0400 | Buy Now |