Datasheets
ELM12955GDL by: Bivar Inc

LED Mounting Hardware,

Part Details for ELM12955GDL by Bivar Inc

Overview of ELM12955GDL by Bivar Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities

Price & Stock for ELM12955GDL

Part # Distributor Description Stock Price Buy
DISTI # 35R3637
Newark Vertical Led Assembly, 0.295 In. Length, 5 Mm Green Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM12955GDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3260
  • 500 $0.2750
  • 1,000 $0.2170
  • 2,500 $0.2020
  • 10,000 $0.1940
$0.1940 / $0.3260 Buy Now
DISTI # 749-ELM12955GDL
Mouser Electronics LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4720
  • 100 $0.3000
  • 500 $0.2860
  • 1,000 $0.2410
  • 2,500 $0.2270
  • 10,000 $0.2160
  • 25,000 $0.2110
$0.2110 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.2150
$0.2150 Buy Now

Part Details for ELM12955GDL

ELM12955GDL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELM12955GDL Part Data Attributes

ELM12955GDL Bivar Inc
Buy Now Datasheet
Compare Parts:
ELM12955GDL Bivar Inc LED Mounting Hardware,
Part Life Cycle Code Active
Ihs Manufacturer BIVAR INC
Reach Compliance Code unknown
HTS Code 8541.41.00.00
Samacsys Manufacturer Bivar
Color GREEN
Configuration SINGLE
Forward Current-Max 0.002 A
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Luminous Intensity-Nom 4.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 7501.6 mm
Packing Method TRAY
Peak Wavelength 568 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.5 mm
Viewing Angle 40 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELM12955GDL by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELM12955GDL by Bivar Inc

Select Manufacturer
Which Manufacturer of ELM12955GDL would you like to use for your alert(s)?
  • Please alert me when ELM12955GDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELM12955GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELM12955GDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELM12955GDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELM12955GDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELM12955GDL by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: