Part Details for ELM12MM5BWD by Bivar Inc
Overview of ELM12MM5BWD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM12MM5BWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R3609
|
Newark | Vertical Led Assembly, 2 Mm Length, 5 Mm Blue Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM12MM5BWD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
749-ELM12MM5BWD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 2 mm Length, 5 mm Blue LED w\ Diffused Lens, Black PVC Alloy, 430 nm RoHS: Compliant | 75 |
|
$1.0000 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.0400 | Buy Now |
Part Details for ELM12MM5BWD
ELM12MM5BWD CAD Models
ELM12MM5BWD Part Data Attributes
|
ELM12MM5BWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
ELM12MM5BWD
Bivar Inc
LED Mounting Hardware
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 45 deg |