ELM19005GD
Bivar Inc
Description: LED Mounting Hardware,

Overview of ELM19005GD by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ELM19005GD by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 35R3742
Newark Vertical Led Assembly, 0.9 In. Length, 5 Mm Green Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM19005GD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.3260
  • 500 $0.2750
  • 1,000 $0.2170
  • 2,500 $0.2020
  • 10,000 $0.1940
$0.1940 / $0.3260 Buy Now
DISTI # 749-ELM19005GD
Mouser Electronics LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm RoHS: Compliant 0
  • 1 $0.7300
  • 10 $0.4720
  • 100 $0.3000
  • 500 $0.2860
  • 1,000 $0.2410
  • 2,500 $0.2270
  • 10,000 $0.2160
  • 25,000 $0.2110
$0.2110 / $0.7300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.2150
$0.2150 Buy Now

CAD Models for ELM19005GD by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELM19005GD by Bivar Inc

ELM19005GD
Bivar Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.41.00.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
25.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
22868.6 mm
Packing Method
TRAY
Peak Wavelength
568 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.5 mm
Viewing Angle
45 deg
Want to compare parts?
  1. ELM19005GD
    Bivar Inc
    LED Mounting Hardware,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELM19005GD by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELM19005GD by Bivar Inc

Select Manufacturer
Which Manufacturer of ELM19005GD would you like to use for your alert(s)?
  • Please alert me when ELM19005GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELM19005GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELM19005GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELM19005GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELM19005GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELM19005GD by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: