Part Details for ELM2-22MM by Bivar Inc
Overview of ELM2-22MM by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM2-22MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M3604
|
Newark | Led Mount, Self Retaining, Vertical, 22 Mm, 3 Mm Led, 2 Lead, Round, Extruded Pvc, Black/Bag |Bivar ELM2-22MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1380 | Buy Now |
DISTI #
ELM2-22MM
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 22mm, black, UL94V-0 Min Qty: 1000 | 0 |
|
$0.1300 / $0.1850 | RFQ |