Part Details for ELM21553RD by Bivar Inc
Overview of ELM21553RD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM21553RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9087
|
Newark | Led Indicator, 3Mm, 2.1V, Red, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Luminous Intensity:2Mcd, Forward Voltage:2.1V, Viewing Angle:20°, Height:3.937Mm, Width:- Rohs Compliant: Yes |Bivar ELM21553RD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.3130 | Buy Now |
DISTI #
ELM21553RD-ND
|
DigiKey | LED CBI 3MM RED DIFF 2LD Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3084 | Buy Now |
DISTI #
749-ELM21553RD
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.155 in. Length, 3mm LED, 2 Lead Single Color, Red, Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.2490 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1894 | Buy Now |