There are no models available for this part yet.
Overview of ELM23003BC-Y/G by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for ELM23003BC-Y/G by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R3813
|
Newark | Vertical Led Assembly, 0.300 In. Length, 3 Mm Led, 2 Lead Bi Color, Yellow/Green, White Diffused Lens, Black Pvc Alloy/Tray |Bivar ELM23003BC-Y/G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.5080 | Buy Now | |
DISTI #
ELM23003BC-Y/G-ND
|
DigiKey | LED CBI 3MM GRN/YL THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4433 | Buy Now | |
DISTI #
749-ELM23003BC-Y/G
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly Yel/Grn 585/568 nm RoHS: Compliant | 0 |
|
$0.2410 / $0.8200 | Order Now | |
DISTI #
70534391
|
RS | Vertical LED Assembly,0.300in.,3mm,2 Lead Bi Color, Yellow/Green, White Diffused | Bivar Inc. ELM23003BC-Y/G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 / $0.4800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3080 | Buy Now |
CAD Models for ELM23003BC-Y/G by Bivar Inc
Part Data Attributes for ELM23003BC-Y/G by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|