There are no models available for this part yet.
Overview of ELM25503HDL by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM25503HDL by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35R3864
|
Newark | Vertical Led Assembly, 0.55 In. Length, 3 Mm He Red Led W\\ Diffused Lens, Black Pvc Alloy |Bivar ELM25503HDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.3090 | Buy Now | |
DISTI #
749-ELM25503HDL
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.2000 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2040 | Buy Now |
CAD Models for ELM25503HDL by Bivar Inc
Part Data Attributes for ELM25503HDL by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|