Part Details for ELM31205BC-3-YG by Bivar Inc
Overview of ELM31205BC-3-YG by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM31205BC-3-YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9092
|
Newark | Led Indicator, 5Mm, Yellow/Green, Though Hole, Led Color:Green, Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current/Color:Y 20Ma, G 20Ma, Luminous Intensity/Color:Y 30Mcd, G 35Mcd Rohs Compliant: Yes |Bivar ELM31205BC-3-YG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.4860 | Buy Now |
DISTI #
ELM31205BC-3-YG-ND
|
DigiKey | LED CBI 5MM GRN/YLW DIFF Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4606 | Buy Now |
DISTI #
749-ELM31205BC-3-YG
|
Mouser Electronics | LED Circuit Board Indicators Vertical LED Assembly, 0.120 in. Length, 5mm LED, 3 Lead Bi Color, Yellow/Green, White Diffused Lens, Black PVC Alloy. RoHS: Compliant | 0 |
|
$0.4140 / $1.0800 | Order Now |
|
Future Electronics | ELM 3 Series T-1 3/4 3 Leads Extruded Self Retaining 0.12 in Long LED Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4050 / $0.4250 | Buy Now |
Part Details for ELM31205BC-3-YG
ELM31205BC-3-YG CAD Models
ELM31205BC-3-YG Part Data Attributes
|
ELM31205BC-3-YG
Bivar Inc
Buy Now
|
Compare Parts:
ELM31205BC-3-YG
Bivar Inc
|
Samacsys Manufacturer | Bivar |