Part Details for ELM32205SRD by Bivar Inc
Overview of ELM32205SRD by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELM32205SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-ELM32205SRD
|
Mouser Electronics | LED Circuit Board Indicators Vert LED Assembly 5mm Super Red 660 nm RoHS: Compliant | 0 |
|
$0.2730 / $0.9400 | Order Now |
Part Details for ELM32205SRD
ELM32205SRD CAD Models
ELM32205SRD Part Data Attributes:
|
ELM32205SRD
Bivar Inc
Buy Now
|
Compare Parts:
ELM32205SRD
Bivar Inc
|
Samacsys Manufacturer | Bivar |