There are no models available for this part yet.
Overview of ELM5-485BE by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELM5-485BE by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-ELM5-485BE
|
Mouser Electronics | LED Mounting Hardware LED Mount, Self Retaining, Vertical, 0.485in., 3 mm LED, 2 Lead, Round, Extruded PVC, Blue | 0 |
|
$0.0390 / $0.2700 | Order Now | |
DISTI #
ELM5-485BE
|
TME | Spacer sleeve, LED, Øout: 3.9mm, ØLED: 3mm, blue, Mat: PVC, Bulb: T1 Min Qty: 1000 | 0 |
|
$0.0830 / $0.1180 | RFQ |