Part Details for ELSH-F81M1-0CPGS-C3500 by Everlight Electronics Co Ltd
Overview of ELSH-F81M1-0CPGS-C3500 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for ELSH-F81M1-0CPGS-C3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1271-1-ND
|
DigiKey | LED SHUEN WARM WHITE 3500K 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5755 / $6.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$2.6400 | Buy Now |
Part Details for ELSH-F81M1-0CPGS-C3500
ELSH-F81M1-0CPGS-C3500 CAD Models
ELSH-F81M1-0CPGS-C3500 Part Data Attributes
|
ELSH-F81M1-0CPGS-C3500
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSH-F81M1-0CPGS-C3500
Everlight Electronics Co Ltd
Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 110 deg |
Alternate Parts for ELSH-F81M1-0CPGS-C3500
This table gives cross-reference parts and alternative options found for ELSH-F81M1-0CPGS-C3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSH-F81M1-0CPGS-C3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-F91M1-0VPGS-C3000 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F91M1-0VPGS-C3000 |
ELSH-F91M1-0VPGS-C3500 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F91M1-0VPGS-C3500 |
ELSH-F91M1-0VPHS-C2700 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F91M1-0VPHS-C2700 |
ELSH-F81M1-0VPHS-C2700 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F81M1-0VPHS-C2700 |
ELSH-F71M1-0CPHS-C3500 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F71M1-0CPHS-C3500 |
ELSH-F71M1-0CPHS-C2700 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F71M1-0CPHS-C2700 |
ELSH-F71M1-0CPGS-C2700 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F71M1-0CPGS-C2700 |
ELSH-F91M1-0VPHS-C3000 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-F81M1-0CPGS-C3500 vs ELSH-F91M1-0VPHS-C3000 |