Part Details for ELSH-J31C1-0VPGS-C5700 by Everlight Electronics Co Ltd
Overview of ELSH-J31C1-0VPGS-C5700 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSH-J31C1-0VPGS-C5700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELSH-J31C1-0VPGS-C5700-ND
|
DigiKey | LED SHUEN COOL WHITE 5700K 1812 Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3683 | Buy Now |
DISTI #
638-HJ31C10VPGSC5700
|
Mouser Electronics | High Power LEDs - White | 0 |
|
$0.7790 / $0.8560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$2.2100 | Buy Now |
Part Details for ELSH-J31C1-0VPGS-C5700
ELSH-J31C1-0VPGS-C5700 CAD Models
ELSH-J31C1-0VPGS-C5700 Part Data Attributes
|
ELSH-J31C1-0VPGS-C5700
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSH-J31C1-0VPGS-C5700
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Forward Voltage-Max | 3.55 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |