There are no models available for this part yet.
Overview of ELSH-J31M3-0CPGS-D2700 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-13-28DD-27.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9025AA-13R18ED27.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AE-13-18ED27.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for ELSH-J31M3-0CPGS-D2700 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-1285-1-ND
|
DigiKey | LED SHUEN WARM WHITE 2700K 2SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4555 / $5.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$2.5100 | Buy Now |
CAD Models for ELSH-J31M3-0CPGS-D2700 by Everlight Electronics Co Ltd
Part Data Attributes for ELSH-J31M3-0CPGS-D2700 by Everlight Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT, SMT, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Everlight
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE WITH BUILT-IN ZENER DIODE
|
Forward Current-Max
|
0.75 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.95 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.6 mm
|
Viewing Angle
|
110 deg
|
Alternate Parts for ELSH-J31M3-0CPGS-D2700
This table gives cross-reference parts and alternative options found for ELSH-J31M3-0CPGS-D2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSH-J31M3-0CPGS-D2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-J21M3-0CPHS-D2700 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-J31M3-0CPGS-D2700 vs ELSH-J21M3-0CPHS-D2700 |
ELSH-J51M3-0CPGS-D3000 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-J31M3-0CPGS-D2700 vs ELSH-J51M3-0CPGS-D3000 |
ELSH-J51M3-0CPGS-D3500 | Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSH-J31M3-0CPGS-D2700 vs ELSH-J51M3-0CPGS-D3500 |
Related Parts for ELSH-J31M3-0CPGS-D2700
-
ELSH-J61C3-0CPGS-D5000Visible LEDs
-
ER3A_R2_00001Rectifier Diodes
-
EP1C20F400I7Field Programmable Gate Arrays
-
EL816(S)(B)(TD)-VOptocoupler
-
ERZV07D680CSNon-linear Resistors
-
EL5173ISLine Driver or Receivers
-
ET01J6ALE2Rocker Switches
-
ELM53503YDLOther Optoelectronics
-
EPM7256SQC208-10NProgrammable Logic Devices