ELSW-F51O1-0LPNM-AR3R4
Everlight Electronics Co Ltd
Description: Single Color LED, Orange, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN

Overview of ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-1301-1-ND
DigiKey LED SHWO ORANGE 615NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.0600
  • 1,200 $1.8192
  • 2,000 $1.7440
$1.7440 / $4.0600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks 0
  • 1,200 $1.7900
$1.7900 Buy Now
DISTI # H110001621
EBV Elektronik LED Single Orange 620nm 700mA 2-Pin SMD T/R (Alt: H110001621) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd

ELSW-F51O1-0LPNM-AR3R4
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Everlight
Color
ORANGE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.6 A
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.03 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
2.37 mm
Surface Mount
YES
Terminal Pitch
2.7 mm
Viewing Angle
120 deg
Want to compare parts?
  1. ELSW-F51O1-0LPNM-AR3R4
    Everlight Electronics Co Ltd
    Single Color LED, Orange, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for ELSW-F51O1-0LPNM-AR3R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of ELSW-F51O1-0LPNM-AR3R4 would you like to use for your alert(s)?
  • Please alert me when ELSW-F51O1-0LPNM-AR3R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELSW-F51O1-0LPNM-AR3R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELSW-F51O1-0LPNM-AR3R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELSW-F51O1-0LPNM-AR3R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELSW-F51O1-0LPNM-AR3R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELSW-F51O1-0LPNM-AR3R4 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: