Part Details for ELSW-F71G1-0LPNM-CG2G3 by Everlight Electronics Co Ltd
Overview of ELSW-F71G1-0LPNM-CG2G3 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELSW-F71G1-0LPNM-CG2G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1308-1-ND
|
DigiKey | LED SHWO GREEN 530NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0236 / $4.7100 | Buy Now |
DISTI #
638-WF71G10LPNMCG2G3
|
Mouser Electronics | High Power LEDs - White | 0 |
|
$2.0200 / $2.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$2.0700 | Buy Now |
DISTI #
H110001589
|
EBV Elektronik | LED Single Chip Green 535nm 700mA 3-Pin SMD T/R (Alt: H110001589) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-F71G1-0LPNM-CG2G3
ELSW-F71G1-0LPNM-CG2G3 CAD Models
ELSW-F71G1-0LPNM-CG2G3 Part Data Attributes
|
ELSW-F71G1-0LPNM-CG2G3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F71G1-0LPNM-CG2G3
Everlight Electronics Co Ltd
Single Color LED, Green, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.6 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ELSW-F71G1-0LPNM-CG2G3
This table gives cross-reference parts and alternative options found for ELSW-F71G1-0LPNM-CG2G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-F71G1-0LPNM-CG2G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSW-F81G1-0GPNM-CG1G2 | Single Color LED, Green, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-F71G1-0LPNM-CG2G3 vs ELSW-F81G1-0GPNM-CG1G2 |