Part Details for ELSW-F81R3-0LPNM-BR4R6 by Everlight Electronics Co Ltd
Overview of ELSW-F81R3-0LPNM-BR4R6 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ELSW-F81R3-0LPNM-BR4R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1316-1-ND
|
DigiKey | LED SHWO RED 623NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$4.6600 | Buy Now |
DISTI #
H110001504
|
EBV Elektronik | LED Single Chip Red 630nm 750mA 2-Pin SMD T/R (Alt: H110001504) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-F81R3-0LPNM-BR4R6
ELSW-F81R3-0LPNM-BR4R6 CAD Models
ELSW-F81R3-0LPNM-BR4R6 Part Data Attributes
|
ELSW-F81R3-0LPNM-BR4R6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-F81R3-0LPNM-BR4R6
Everlight Electronics Co Ltd
Single Color LED, Red, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ELSW-F81R3-0LPNM-BR4R6
This table gives cross-reference parts and alternative options found for ELSW-F81R3-0LPNM-BR4R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-F81R3-0LPNM-BR4R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-F91R3-0LPNM-BR4R6 | Single Color LED, Red, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSW-F81R3-0LPNM-BR4R6 vs ELSH-F91R3-0LPNM-BR4R6 |
ELSH-F81R3-0LPNM-BR4R6 | Single Color LED, Red, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSW-F81R3-0LPNM-BR4R6 vs ELSH-F81R3-0LPNM-BR4R6 |
ELSW-F91R3-0LPNM-BR4R6 | Single Color LED, Red, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-F81R3-0LPNM-BR4R6 vs ELSW-F91R3-0LPNM-BR4R6 |