Part Details for ELSW-J11G3-0LPNM-DG1G3 by Everlight Electronics Co Ltd
Overview of ELSW-J11G3-0LPNM-DG1G3 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELSW-J11G3-0LPNM-DG1G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1326-1-ND
|
DigiKey | LED SHWO GREEN 528NM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6123 / $6.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$2.6700 | Buy Now |
DISTI #
H110001509
|
EBV Elektronik | (Alt: H110001509) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-J11G3-0LPNM-DG1G3
ELSW-J11G3-0LPNM-DG1G3 CAD Models
ELSW-J11G3-0LPNM-DG1G3 Part Data Attributes
|
ELSW-J11G3-0LPNM-DG1G3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-J11G3-0LPNM-DG1G3
Everlight Electronics Co Ltd
Single Color LED, Green, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for ELSW-J11G3-0LPNM-DG1G3
This table gives cross-reference parts and alternative options found for ELSW-J11G3-0LPNM-DG1G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-J11G3-0LPNM-DG1G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSH-J11G3-0LPNM-DG1G3 | Single Color LED, Green, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Everlight Electronics Co Ltd | ELSW-J11G3-0LPNM-DG1G3 vs ELSH-J11G3-0LPNM-DG1G3 |