Part Details for ELSW-R51L1-0EPNM-CB4B6 by Everlight Electronics Co Ltd
Overview of ELSW-R51L1-0EPNM-CB4B6 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ELSW-R51L1-0EPNM-CB4B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELSW-R51L1-0EPNM-CB4B6CT-ND
|
DigiKey | LED SHWO ROYAL BLU 465NM 3535 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446 In Stock |
|
$0.8297 / $2.2900 | Buy Now |
DISTI #
ELSW-R51L1-0EPNM-C
|
Avnet Americas | LED Single Chip Royal Blue 700mA 3-Pin SMD T/R - Tape and Reel (Alt: ELSW-R51L1-0EPNM-C) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5102 / $0.9332 | Buy Now |
DISTI #
638-WR51L10EPNMCB4B6
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.8420 / $0.9120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 | 0 |
|
$0.8650 | Buy Now |
DISTI #
ELSW-R51L1-0EPNM-C
|
Avnet Americas | LED Single Chip Royal Blue 700mA 3-Pin SMD T/R - Tape and Reel (Alt: ELSW-R51L1-0EPNM-C) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5102 / $0.9332 | Buy Now |
DISTI #
H110004549
|
EBV Elektronik | LED Single Chip Royal Blue 700mA 3-Pin SMD T/R (Alt: H110004549) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-R51L1-0EPNM-CB4B6
ELSW-R51L1-0EPNM-CB4B6 CAD Models
ELSW-R51L1-0EPNM-CB4B6 Part Data Attributes:
|
ELSW-R51L1-0EPNM-CB4B6
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-R51L1-0EPNM-CB4B6
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |