Part Details for ELSWF-J41C1-0FPHS-C5000 by Everlight Electronics Co Ltd
Overview of ELSWF-J41C1-0FPHS-C5000 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3373AI-1E9-33NC500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B2-28NC500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SiT3373AI-2B9-28NC500.000000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for ELSWF-J41C1-0FPHS-C5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-ELSWF-J41C1-0FPHS-C5000-ND
|
DigiKey | LED SHWO COOL WHITE 5000K 1414 Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9206 | Buy Now |
DISTI #
ELSWF-J41C1-0FPHS-
|
Avnet Americas | COOL WHITE 5000K - Tape and Reel (Alt: ELSWF-J41C1-0FPHS-) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4880 / $0.8926 | Buy Now |
DISTI #
638-FJ41C10FPHSC5000
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.3040 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks | 0 |
|
$0.8280 | Buy Now |
Part Details for ELSWF-J41C1-0FPHS-C5000
ELSWF-J41C1-0FPHS-C5000 CAD Models
ELSWF-J41C1-0FPHS-C5000 Part Data Attributes
|
ELSWF-J41C1-0FPHS-C5000
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSWF-J41C1-0FPHS-C5000
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |