Part Details for ELUA2016OGB-P0010Q53038020-VA1M by Everlight Electronics Co Ltd
Overview of ELUA2016OGB-P0010Q53038020-VA1M by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELUA2016OGB-P0010Q53038020-VA1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1628-1-ND
|
DigiKey | EMITTER UV 2016 SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4136 In Stock |
|
$0.6493 / $1.7900 | Buy Now |
DISTI #
ELUA2016OGB-P0010Q
|
Avnet Americas | LED Single Chip Ultraviolet 410nm 20mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: ELUA2016OGB-P0010Q) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.7303 | Buy Now |
DISTI #
638-16BP0010Q5303802
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.6440 / $0.6500 | Order Now |
DISTI #
V99:2348_24656581
|
Arrow Electronics | LED Uni-Color Ultraviolet 410nm 2-Pin Chip 2016 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2209 | Americas - 1650 |
|
$0.6904 / $0.9310 | Buy Now |
DISTI #
ELUA2016OGB-P0010Q
|
Avnet Americas | LED Single Chip Ultraviolet 410nm 20mA 2-Pin Surface Mount T/R - Tape and Reel (Alt: ELUA2016OGB-P0010Q) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.7303 | Buy Now |
Part Details for ELUA2016OGB-P0010Q53038020-VA1M
ELUA2016OGB-P0010Q53038020-VA1M CAD Models
ELUA2016OGB-P0010Q53038020-VA1M Part Data Attributes:
|
ELUA2016OGB-P0010Q53038020-VA1M
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELUA2016OGB-P0010Q53038020-VA1M
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | SINGLE COLOR LED |