Part Details for ELXV800ELL330MH12D by United Chemi-Con Inc
Overview of ELXV800ELL330MH12D by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELXV800ELL330MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M3890
|
Newark | Capacitor Alum Elec 33Uf, 80V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Product Width:-Rohs Compliant: Yes |Chemi-Con ELXV800ELL330MH12D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
565-ELXV800ELL330MH12D-ND
|
DigiKey | CAP ALUM 33UF 20% 80V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1000 In Stock |
|
$0.1424 / $0.5500 | Buy Now |
DISTI #
661-ELXV800L330MH12D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 80 Volt RoHS: Compliant | 0 |
|
$0.1420 / $0.5500 | Order Now |
|
Future Electronics | LXV Series 470 uF 80 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 2000Bag |
|
$0.1140 / $0.1250 | Buy Now |
|
Onlinecomponents.com |
1000 In Stock |
|
$0.1415 / $0.1706 | Buy Now | |
DISTI #
61276061
|
Verical | Cap Aluminum Lytic 33uF 80V 20% (8 X 12mm) Radial 3.5mm 275mA 3000h 105°C Automotive AEC-Q200 Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2138 | Americas - 1000 |
|
$0.2369 | Buy Now |
|
Master Electronics |
1000 In Stock |
|
$0.1415 / $0.1706 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1480 / $0.1586 | Buy Now |
Part Details for ELXV800ELL330MH12D
ELXV800ELL330MH12D CAD Models
ELXV800ELL330MH12D Part Data Attributes:
|
ELXV800ELL330MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXV800ELL330MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 275 mA | |
Series | LXV | |
Terminal Pitch | 3.5 mm |