Filter Your Search
1 - 2 of 2 results
|
ELXV800ELL330MH12D
United Chemi-Con Inc
|
$0.3948 | Yes | Transferred | 33 µF | 80 V | 275 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXV | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ELXV800ELL330MH12D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 80 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 26.4 µA | 0.09 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN BISMUTH | 3.5 mm | WIRE | 8 mm | 12 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED |