Part Details for ELXY250ETD121MF15D by Chemi-Con
Overview of ELXY250ETD121MF15D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXY250ETD121MF15D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXY250ETD121MF15D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 120UF 25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0430 / $0.0490 | Buy Now |
Part Details for ELXY250ETD121MF15D
ELXY250ETD121MF15D CAD Models
ELXY250ETD121MF15D Part Data Attributes:
|
ELXY250ETD121MF15D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXY250ETD121MF15D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.03 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 156 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXY250ETD121MF15D
This table gives cross-reference parts and alternative options found for ELXY250ETD121MF15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXY250ETD121MF15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXK121M1EBK-0615S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ELXY250ETD121MF15D vs RXK121M1EBK-0615S |
LXV25VB120MF15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXY250ETD121MF15D vs LXV25VB120MF15 |
ELXV250ETE121MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, TR | Chemi-Con | ELXY250ETD121MF15D vs ELXV250ETE121MF15D |
MALREKC00BF312E00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ELXY250ETD121MF15D vs MALREKC00BF312E00F |
ECA1EFQ121 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ELXY250ETD121MF15D vs ECA1EFQ121 |
MALREKC00BF312E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 120 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | ELXY250ETD121MF15D vs MALREKC00BF312E00F |
ELXV250EC5121MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXY250ETD121MF15D vs ELXV250EC5121MF15D |
RXW121M1EBK-0615S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | ELXY250ETD121MF15D vs RXW121M1EBK-0615S |
RJH-25V121MF4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | ELXY250ETD121MF15D vs RJH-25V121MF4 |
LXJ25VB121M6X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ELXY250ETD121MF15D vs LXJ25VB121M6X15LL |