Part Details for ELXZ250ETE152MK25S by United Chemi-Con Inc
Overview of ELXZ250ETE152MK25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXZ250ETE152MK25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXZ250ETE152MK25S-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4602 | Buy Now |
DISTI #
661-ELXZ250ETE152MK2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF 12.5X25 RoHS: Compliant | 0 |
|
$0.5190 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5480 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3618 / $0.8094 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1950mA 7000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.3618 / $0.8094 | Buy Now |
Part Details for ELXZ250ETE152MK25S
ELXZ250ETE152MK25S CAD Models
ELXZ250ETE152MK25S Part Data Attributes
|
ELXZ250ETE152MK25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELXZ250ETE152MK25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1500uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1950 mA | |
Series | LXZ | |
Terminal Pitch | 5 mm |