Filter Your Search
1 - 2 of 2 results
|
ELXZ250ETE152MK25S
United Chemi-Con Inc
|
$0.8292 | Yes | Transferred | 1.5 mF | 25 V | 1.95 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXZ | 105 °C | -55 °C | 2 | Radial | Tape | 5 mm | 12.5 mm | 25 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
ELXZ250ETE152MK25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 1.5 mF | 25 V | 1.17 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 375 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 12.5 mm | 25 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.20 | RADIAL LEADED |